Power Film Capacitors :
18개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(1)
(12)
(1)
(1)
ESR
=7800µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(18)
Capacitor Case / Package
(1)
(8)
(9)
Capacitance
(1)
(2)
(8)
(1)
(1)
(5)
Capacitance Tolerance
(16)
(2)
Typical Applications
(17)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
(4)
(5)
(3)
(2)
(1)
Humidity Rating
(2)
포장
(18)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩15,559 5+₩13,615 10+₩11,281 25+₩10,114 50+₩9,336 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩13,477 5+₩11,848 10+₩10,219 25+₩9,453 50+₩8,686 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩28,142 3+₩26,223 5+₩24,304 10+₩22,384 20+₩21,217 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩13,312 5+₩11,696 10+₩10,080 25+₩9,432 50+₩8,783 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩13,215 5+₩11,607 10+₩9,998 25+₩9,356 50+₩8,713 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩14,154 5+₩12,463 10+₩10,771 25+₩10,088 50+₩9,404 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩30,254 2+₩26,683 3+₩24,709 5+₩22,161 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 47V/µs | - | - | 7800µohm | 63.5mm | - | - | - | 18A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+₩13,574 5+₩11,931 10+₩10,288 25+₩9,632 50+₩8,976 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩15,811 5+₩13,961 10+₩12,110 25+₩11,372 50+₩10,633 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 7800µohm | - | 42mm | 28mm | 37mm | - | B32776 Series | -40°C | 105°C | - | ||||||
Each | 1+₩32,588 3+₩29,440 5+₩26,292 10+₩23,143 20+₩22,087 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩6,663 10+₩4,730 50+₩3,954 234+₩3,470 702+₩3,229 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 96A | 9.6A | 7800µohm | - | 31.5mm | 13mm | 25mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩10,709 10+₩9,638 50+₩9,067 234+₩8,424 702+₩8,037 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 7800µohm | - | 32mm | 13mm | 22mm | - | 0 | -40°C | 85°C | - | ||||||
Each | 1+₩12,801 5+₩11,676 10+₩10,550 25+₩9,749 50+₩8,948 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩29,398 3+₩27,410 5+₩25,422 10+₩23,433 20+₩23,281 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩15,215 5+₩13,313 10+₩11,031 25+₩9,890 50+₩9,129 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,453 3+₩21,155 5+₩19,857 10+₩14,402 20+₩14,114 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | - | 7800µohm | - | 57mm | 35mm | 50mm | 15.4A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+₩6,656 10+₩4,792 50+₩4,157 234+₩3,673 702+₩3,287 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 650A | 9.6A | 7800µohm | - | 31.5mm | 13mm | 25mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩27,548 3+₩25,919 5+₩24,290 10+₩22,660 20+₩21,355 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||