0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177977

RoHS

Each
1+₩21,926
3+₩20,313
5+₩18,699
10+₩17,085
20+₩16,109
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
4177978

RoHS

Each
1+₩21,926
3+₩20,150
5+₩18,373
10+₩16,597
20+₩15,865
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
4457445

RoHS

Each
1+₩5,411
50+₩4,001
100+₩3,556
250+₩3,455
500+₩3,235
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
2709785

RoHS

Each
1+₩20,138
10+₩15,206
58+₩13,441
116+₩11,535
522+₩10,526
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
20V/µs
157A
9A
7900µohm
42mm
20mm
40mm
C4AE Series
-40°C
85°C
-
2846431

RoHS

Each
1+₩11,724
10+₩8,651
58+₩7,580
116+₩6,745
522+₩5,500
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
37.5mm
20V/µs
157A
12.9A
7900µohm
42mm
20mm
40mm
0
-55°C
105°C
AEC-Q200
3678078

RoHS

Each
1+₩10,637
10+₩7,848
64+₩6,886
128+₩6,115
512+₩5,800
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
400A
12A
7900µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
3372986

RoHS

Each
1+₩32,286
3+₩29,760
5+₩27,234
10+₩24,708
20+₩23,393
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3373068

RoHS

Each
1+₩32,271
3+₩29,750
5+₩27,229
10+₩24,708
20+₩22,250
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account