0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530117

RoHS

Each
1+₩6,950
10+₩5,978
60+₩5,434
120+₩4,476
540+₩3,890
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
3678057

RoHS

Each
1+₩4,416
10+₩3,974
72+₩3,739
144+₩3,665
504+₩3,590
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4049121

RoHS

Each
1+₩12,734
27+₩10,477
54+₩9,916
108+₩8,962
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
188A
15.6A
8300µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4071254

RoHS

Each
1+₩6,950
10+₩4,967
50+₩4,167
300+₩3,617
600+₩3,451
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
4457412

RoHS

Each
1+₩7,162
50+₩5,296
100+₩4,706
250+₩4,574
500+₩4,282
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account