0
0 개 품목₩0

Power Film Capacitors :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3642692

RoHS

Each
1+₩13,780
5+₩12,058
10+₩9,990
25+₩8,957
50+₩8,269
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177954

RoHS

Each
1+₩18,224
5+₩16,087
10+₩13,949
20+₩13,273
40+₩12,596
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177946

RoHS

Each
1+₩19,246
5+₩16,893
10+₩14,540
25+₩13,698
50+₩12,856
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178027

RoHS

Each
1+₩13,388
5+₩11,747
10+₩10,106
25+₩9,451
50+₩8,796
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178025

RoHS

Each
1+₩12,956
5+₩11,358
10+₩9,760
25+₩9,120
50+₩8,479
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178023

RoHS

Each
1+₩12,409
5+₩10,862
10+₩9,314
25+₩8,702
50+₩8,090
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177937

RoHS

Each
1+₩10,552
5+₩9,192
10+₩7,831
25+₩7,635
50+₩7,438
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178024

RoHS

Each
1+₩12,840
5+₩11,257
10+₩9,674
25+₩9,041
50+₩8,407
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4177953

RoHS

Each
1+₩20,513
5+₩18,030
10+₩15,546
20+₩14,520
40+₩13,493
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177941

RoHS

Each
1+₩14,194
5+₩12,395
10+₩10,595
25+₩9,969
50+₩9,343
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3597434

RoHS

Each
1+₩5,398
10+₩3,801
88+₩2,822
176+₩2,766
528+₩2,710
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4457408

RoHS

Each
10+₩4,220
100+₩3,289
500+₩2,933
1000+₩2,785
1850+₩2,653
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
4457483

RoHS

Each
1+₩6,922
50+₩5,395
100+₩4,811
250+₩4,568
500+₩4,352
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
10.3A
8700µohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
4177947

RoHS

Each
1+₩19,246
5+₩16,893
10+₩14,540
25+₩13,698
50+₩12,856
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3373055

RoHS

Each
1+₩19,836
5+₩17,440
10+₩15,043
25+₩14,216
50+₩13,388
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373056

RoHS

Each
1+₩19,102
5+₩16,943
10+₩14,784
20+₩14,026
40+₩13,268
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3678026

RoHS

Each
1+₩12,006
10+₩8,883
58+₩7,889
116+₩7,284
522+₩7,011
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
8700µohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3372975

RoHS

Each
1+₩19,102
5+₩16,943
10+₩14,784
20+₩14,026
40+₩13,268
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3642699

RoHS

Each
1+₩13,129
5+₩11,517
10+₩9,905
25+₩9,265
50+₩8,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3372974

RoHS

Each
1+₩19,836
2+₩18,638
3+₩17,440
5+₩16,242
10+₩15,043
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
20개 품목 1-20개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account