0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446316

RoHS

Each
1+₩3,435
10+₩2,335
50+₩1,885
300+₩1,848
600+₩1,810
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3678065

RoHS

Each
1+₩7,056
10+₩5,082
72+₩3,881
144+₩3,805
504+₩3,729
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
3520012

RoHS

Each
1+₩7,346
10+₩5,317
50+₩4,516
128+₩4,212
512+₩3,839
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3520013

RoHS

Each
1+₩11,517
10+₩8,589
50+₩7,429
112+₩7,015
560+₩6,408
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
8800µohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
3584333

RoHS

Each
1+₩4,958
10+₩3,936
50+₩3,715
144+₩3,011
576+₩2,831
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
8800µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3584334

RoHS

Each
1+₩8,023
10+₩5,855
50+₩4,999
108+₩4,695
540+₩4,240
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
8800µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4457495

RoHS

Each
1+₩8,894
50+₩6,968
100+₩6,192
250+₩5,877
500+₩5,594
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
11.5A
8800µohm
42mm
20mm
39.5mm
B32776H Series
-40°C
105°C
AEC-Q200
4656694

RoHS

Each
1+₩9,307
5+₩8,534
10+₩7,761
25+₩7,471
50+₩7,181
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
4049128

RoHS

Each
1+₩16,929
30+₩12,745
60+₩11,296
120+₩10,150
510+₩9,445
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
37.5mm
35V/µs
238A
14.7A
8800µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account