0
0 개 품목₩0

Power Film Capacitors :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678025

RoHS

Each
1+₩8,424
10+₩6,173
64+₩5,165
128+₩4,889
512+₩4,502
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
400A
11.8A
9000µohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3254681

RoHS

Each
1+₩4,102
10+₩2,541
50+₩2,293
288+₩2,127
576+₩2,113
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
270A
9A
9000µohm
-
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
AEC-Q200
3678160

RoHS

Each
1+₩55,590
10+₩44,017
50+₩38,990
104+₩36,026
312+₩34,239
가격 더 알아보기
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
340A
6A
9000µohm
35mm
-
-
60mm
-
0
-40°C
85°C
-
3519021

RoHS

Each
1+₩22,121
5+₩19,891
10+₩17,661
25+₩17,385
50+₩17,109
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3519022

RoHS

Each
1+₩23,958
5+₩20,741
10+₩17,523
25+₩16,923
50+₩16,322
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3649819

RoHS

Each
10+₩851
50+₩815
100+₩779
500+₩658
1000+₩651
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
-
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3530106

RoHS

Each
1+₩5,634
10+₩4,060
80+₩3,094
160+₩2,928
560+₩2,762
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
-
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
3463184

RoHS

Each
1+₩27,095
2+₩22,950
3+₩20,995
5+₩19,631
10+₩18,823
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
50V/µs
-
-
9000µohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
2846428

RoHS

Each
1+₩4,902
10+₩3,466
96+₩2,652
192+₩2,542
576+₩2,431
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
88A
9.5A
9000µohm
-
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
3288117

RoHS

Each
5+₩6,311
50+₩3,936
250+₩3,480
500+₩3,411
1000+₩3,342
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
9000µohm
-
31.5mm
16mm
32mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2192338

RoHS

Each
1+₩20,851
5+₩18,559
10+₩16,267
25+₩15,349
50+₩14,430
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
330A
9A
9000µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
3254659

RoHS

Each
1+₩11,019
10+₩8,203
50+₩7,070
128+₩6,615
512+₩6,187
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
540A
9.9A
9000µohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3463188

RoHS

Each
1+₩20,349
2+₩17,244
3+₩15,773
5+₩14,750
10+₩14,140
가격 더 알아보기
Metallized PP
Can
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
-
-
9000µohm
36mm
-
-
-
12A
MP SD Series
-40°C
85°C
-
3463181

RoHS

Each
1+₩33,788
2+₩28,639
3+₩26,180
5+₩24,476
10+₩23,471
가격 더 알아보기
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
59V/µs
-
-
9000µohm
63.5mm
-
-
-
12A
MP SD Series
-40°C
85°C
-
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account