0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584348

RoHS

Each
1+₩8,220
10+₩5,658
50+₩4,981
108+₩4,607
540+₩4,305
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
9400µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3530124

RoHS

Each
1+₩9,587
10+₩7,068
60+₩5,975
120+₩5,687
540+₩5,574
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
3519991

RoHS

Each
1+₩4,995
10+₩3,744
50+₩3,240
128+₩3,153
512+₩3,090
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
4457443

RoHS

Each
5+₩4,648
50+₩3,622
250+₩3,230
500+₩3,067
1500+₩2,922
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
3642702

RoHS

Each
1+₩9,746
10+₩7,197
25+₩6,688
50+₩6,179
100+₩5,827
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
9400µohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
2495963

RoHS

Each
1+₩2,557
10+₩1,641
50+₩1,459
300+₩1,277
600+₩1,070
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
9400µohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2846427

RoHS

Each
1+₩8,565
10+₩6,277
58+₩5,284
116+₩4,995
522+₩4,564
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
132A
11.8A
9400µohm
42mm
20mm
40mm
0
-55°C
105°C
AEC-Q200
3519976

RoHS

Each
1+₩2,967
10+₩2,045
50+₩1,743
300+₩1,526
600+₩1,299
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
9400µohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
2495970

RoHS

Each
1+₩1,943
10+₩1,748
100+₩1,645
500+₩1,528
1000+₩1,424
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
9400µohm
32mm
11mm
20mm
R75 Series
-55°C
105°C
-
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account