Power Film Capacitors :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
(1)
(3)
(1)
ESR
=9500µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(7)
Capacitor Case / Package
(1)
(4)
(2)
Capacitance
(1)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(4)
(3)
Typical Applications
(1)
(1)
(1)
(2)
(1)
Capacitor Mounting
(7)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(3)
(2)
(1)
Humidity Rating
(1)
(2)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,939 5+₩5,967 10+₩4,995 20+₩4,722 40+₩4,449 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | - | 42mm | 20mm | 40mm | - | FE Series | -40°C | 125°C | - | ||||||
Each | 1+₩13,906 5+₩12,215 10+₩10,523 25+₩9,854 50+₩9,185 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | - | 41.5mm | 20mm | 42mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 10+₩4,282 100+₩3,337 500+₩2,976 1000+₩2,825 1850+₩2,692 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 6A | 9500µohm | - | 31.5mm | 14mm | 24.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+₩4,103 10+₩2,851 25+₩2,600 50+₩2,348 100+₩2,117 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,945 10+₩2,736 25+₩2,492 50+₩2,247 100+₩2,016 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩9,602 5+₩8,335 10+₩7,068 25+₩6,562 50+₩6,056 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | - | 42mm | 20mm | 40mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩14,496 30+₩9,976 60+₩9,472 120+₩9,055 510+₩8,738 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 9500µohm | 31mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | ||||||