0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372937

RoHS

Each
1+₩15,795
5+₩13,882
10+₩11,968
25+₩11,206
50+₩10,444
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
3519990

RoHS

Each
1+₩4,190
10+₩2,981
50+₩2,578
288+₩2,261
576+₩1,987
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
116A
0
9600µohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
4137576

RoHS

Each
1+₩22,484
3+₩21,182
5+₩19,879
10+₩16,742
20+₩15,648
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
9600µohm
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
4706752

RoHS

Each
1+₩4,665
5+₩3,967
10+₩3,269
25+₩2,989
50+₩2,708
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3584345

RoHS

Each
10+₩1,469
50+₩1,279
200+₩1,089
600+₩912
1000+₩852
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
9600µohm
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584328

RoHS

Each
10+₩964
50+₩832
100+₩700
500+₩581
1000+₩541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
9600µohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3373019

RoHS

Each
1+₩15,590
5+₩13,741
10+₩11,891
25+₩11,157
50+₩10,423
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4706743

RoHS

Each
1+₩4,593
5+₩3,902
10+₩3,210
25+₩2,937
50+₩2,664
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account