0
0 개 품목₩0

Power Film Capacitors :

236개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106503

RoHS

Each
1+₩244
50+₩182
100+₩153
250+₩138
500+₩128
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
2468954

RoHS

Each
10+₩583
100+₩525
500+₩433
1000+₩403
2000+₩364
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
-
B32621 Series
-55°C
105°C
-
1413881

RoHS

Each
1+₩3,767
50+₩2,097
100+₩1,955
250+₩1,829
500+₩1,703
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
3649824

RoHS

Each
10+₩265
100+₩240
500+₩220
1200+₩195
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
3106518

RoHS

Each
1+₩286
10+₩213
50+₩181
200+₩164
400+₩152
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
1890286

RoHS

Each
10+₩858
100+₩586
500+₩479
1000+₩354
3000+₩322
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
-
13mm
5mm
11mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
3106520

RoHS

Each
1+₩559
10+₩418
50+₩355
100+₩295
200+₩274
가격 더 알아보기
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7.5mm
12.5mm
-
MP HMEF Series
-40°C
105°C
-
3106452

RoHS

Each
1+₩196
50+₩147
100+₩124
250+₩112
500+₩104
가격 더 알아보기
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3649874

RoHS

Each
10+₩738
100+₩495
500+₩438
1000+₩404
2000+₩375
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
-
B32641B Series
-55°C
110°C
AEC-Q200
3106475

RoHS

Each
1+₩358
10+₩268
50+₩226
100+₩187
200+₩174
가격 더 알아보기
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
7.5mm
11.5mm
-
MP HMPP Series
-40°C
105°C
-
1166096

RoHS

Each
1+₩5,359
10+₩3,767
50+₩3,137
100+₩2,617
200+₩2,554
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
30mm
10.5mm
23.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
3106449

RoHS

Each
1+₩194
50+₩146
100+₩123
250+₩102
500+₩95
가격 더 알아보기
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106473

RoHS

Each
1+₩732
50+₩519
100+₩471
250+₩420
500+₩391
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
5.5mm
9mm
-
MP HMPP Series
-40°C
105°C
-
3106485

RoHS

Each
1+₩242
50+₩181
100+₩153
250+₩127
500+₩118
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106448

RoHS

Each
1+₩228
50+₩170
100+₩143
250+₩119
500+₩111
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMPP Series
-40°C
105°C
-
3519036

RoHS

Each
10+₩606
100+₩551
500+₩455
1000+₩425
2000+₩387
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
6mm
12mm
-
B32671L Series
-55°C
125°C
AEC-Q200
3519037

RoHS

Each
10+₩528
100+₩477
500+₩394
1000+₩367
2000+₩335
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
-
B32671L Series
-55°C
125°C
AEC-Q200
3649838

RoHS

Each
10+₩576
100+₩520
500+₩425
1500+₩353
3000+₩336
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
-
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
2468938

RoHS

Each
10+₩592
100+₩538
500+₩446
1000+₩415
2000+₩381
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
B32621 Series
-55°C
105°C
-
3519961

RoHS

Each
10+₩860
100+₩620
500+₩511
1800+₩433
3600+₩423
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
3106474

RoHS

Each
1+₩303
10+₩226
50+₩191
200+₩159
400+₩147
가격 더 알아보기
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
6.5mm
10mm
-
MP HMPP Series
-40°C
105°C
-
3106471

RoHS

Each
1+₩230
50+₩172
100+₩145
250+₩121
500+₩112
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3649823

RoHS

Each
10+₩447
100+₩403
500+₩328
1500+₩300
3000+₩283
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
-
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
1166101

RoHS

Each
1+₩6,824
10+₩4,885
50+₩4,114
100+₩3,861
200+₩3,586
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
20mm
-
KP/MKP 375 Series
-55°C
105°C
-
3106506

RoHS

Each
1+₩715
10+₩535
50+₩450
100+₩376
200+₩347
가격 더 알아보기
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
6.5mm
12mm
-
MP HMEF Series
-40°C
105°C
-
236개 품목 1-25개
10 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account