Power Film Capacitors :
467개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(201)
(24)
(187)
(40)
(14)
Lead Spacing
=15mm
1
(75)
(10)
(1)
(66)
(5)
(234)
(2)
(4)
Dielectric Type
(155)
(24)
(10)
(278)
Capacitor Case / Package
(24)
(442)
Capacitance
(3)
(2)
(4)
(1)
(2)
(4)
(1)
(1)
Capacitance Tolerance
(80)
(1)
(385)
Typical Applications
(32)
(9)
(3)
(1)
(1)
(16)
(202)
(1)
Capacitor Mounting
(466)
Voltage(AC)
(7)
(2)
(1)
(31)
(3)
(24)
(22)
(80)
Voltage(DC)
(9)
(36)
(45)
(1)
(14)
(7)
(91)
(1)
Humidity Rating
(379)
(1)
(33)
포장
(457)
(5)
(5)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩149 10+₩119 50+₩99 100+₩81 200+₩78 가격 더 알아보기 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 5mm | 10.5mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,326 50+₩655 100+₩597 250+₩543 500+₩489 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩740 5+₩532 10+₩444 25+₩404 50+₩379 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 11.5mm | 17mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩681 10+₩544 25+₩451 50+₩383 100+₩368 가격 더 알아보기 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | 18mm | 7mm | 14mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 10+₩794 100+₩727 500+₩611 1000+₩575 2000+₩557 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩322 100+₩303 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 6mm | 11mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩1,714 100+₩1,285 500+₩1,088 1000+₩843 2400+₩815 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 400V | - | PC Pin | 15mm | - | - | - | - | 18mm | 7mm | 14mm | - | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩880 5+₩704 10+₩584 25+₩494 50+₩476 가격 더 알아보기 | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | 18mm | 8.5mm | 15.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+₩670 5+₩535 10+₩444 25+₩347 50+₩334 가격 더 알아보기 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 9.5mm | 15mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩212 10+₩170 50+₩141 200+₩110 400+₩106 가격 더 알아보기 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 5mm | 8mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩758 10+₩607 25+₩503 50+₩392 100+₩377 가격 더 알아보기 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 8.5mm | 13.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+₩550 10+₩440 50+₩365 100+₩284 200+₩273 가격 더 알아보기 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 7mm | 12mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,614 50+₩1,452 100+₩1,366 250+₩1,270 500+₩1,184 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 17.5mm | 6mm | 12mm | - | MKP385 Series | -55°C | 110°C | - | ||||||
Each | 10+₩2,251 100+₩1,754 500+₩1,561 1000+₩1,492 2000+₩1,423 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩659 5+₩526 10+₩437 25+₩341 50+₩327 가격 더 알아보기 | Metallized PET | Radial | 0.68µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | 18mm | 10mm | 15mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+₩514 10+₩411 25+₩341 50+₩266 100+₩257 가격 더 알아보기 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 8mm | 14mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩901 5+₩722 10+₩598 25+₩465 50+₩447 가격 더 알아보기 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 9mm | 16mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+₩293 10+₩236 50+₩194 200+₩165 400+₩159 가격 더 알아보기 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 5mm | 8mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,271 10+₩857 50+₩769 100+₩681 200+₩599 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩579 100+₩525 500+₩451 2500+₩375 4000+₩371 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 5mm | 10.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩597 100+₩541 500+₩449 1000+₩418 2000+₩382 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩880 5+₩704 10+₩584 25+₩494 50+₩476 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 8.5mm | 14.5mm | - | MP HMPP Series | -40°C | 105°C | - | ||||||
Each | 10+₩648 100+₩574 500+₩521 1000+₩489 2000+₩473 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩547 100+₩498 500+₩412 2500+₩352 4000+₩351 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 6mm | 11mm | - | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩794 100+₩727 500+₩612 1000+₩576 2000+₩558 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||