Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(4)
Lead Spacing
=25mm
1
(75)
(10)
(1)
(66)
(6)
(236)
(2)
(4)
Dielectric Type
(6)
Capacitor Case / Package
(4)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(6)
Typical Applications
(1)
(2)
(3)
Capacitor Mounting
(3)
(3)
Voltage(AC)
(1)
(1)
(1)
(1)
(2)
Voltage(DC)
(1)
(1)
(1)
(2)
Capacitor Terminals
(4)
(2)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩39,051 2+₩34,744 3+₩31,585 5+₩29,154 10+₩28,389 가격 더 알아보기 | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | Screw | 25mm | - | 800A | - | 5600µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | ||||||
Each | 1+₩61,160 2+₩49,062 3+₩44,239 5+₩40,563 10+₩39,664 가격 더 알아보기 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Panel Mount | 300V | - | Screw | 25mm | 15V/µs | - | 32A | - | 76mm | - | - | 240mm | - | MP HAPM Series | -25°C | 70°C | ||||||
Each | 1+₩34,610 2+₩29,365 3+₩26,896 5+₩22,933 10+₩21,938 가격 더 알아보기 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | Screw | 25mm | - | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | ||||||
Each | 1+₩34,495 2+₩29,269 3+₩26,800 5+₩24,828 10+₩23,756 가격 더 알아보기 | Metallized PP | Can | 40µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | Screw | 25mm | - | 440A | - | 5900µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | ||||||
Each | 1+₩39,452 24+₩30,550 72+₩27,916 120+₩25,690 264+₩24,840 가격 더 알아보기 | Metallized PP | - | 25µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 250V | 400V | Solder Lug | 25mm | 34V/µs | 846A | - | 0.0018ohm | - | 57.5mm | 30mm | 45mm | 41A | C4BT Series | -40°C | 85°C | ||||||
Each | 1+₩37,660 21+₩28,820 63+₩25,763 105+₩23,289 252+₩22,581 가격 더 알아보기 | Metallized PP | - | 10µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 450V | 850V | Solder Lug | 25mm | 21V/µs | 677A | - | 0.0023ohm | - | 57.5mm | 35mm | 50mm | 40A | C4BT Series | -40°C | 85°C | ||||||