0
0 개 품목₩0

Power Film Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3465000

RoHS

Each
1+₩17,890
3+₩14,643
5+₩13,153
10+₩12,256
20+₩11,467
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3463134

RoHS

Each
1+₩21,802
2+₩17,854
3+₩16,042
5+₩14,930
10+₩13,979
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
2500µohm
-
-
46mm
MP SI Series
-40°C
85°C
-
3463309

RoHS

Each
1+₩21,641
2+₩17,531
3+₩15,755
5+₩14,732
10+₩13,817
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
2500µohm
54mm
35mm
46mm
MP SI Series
-40°C
85°C
-
3463312

RoHS

Each
1+₩22,053
2+₩18,052
3+₩16,222
5+₩15,109
10+₩14,140
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
2500µohm
54mm
35mm
46mm
MP SI Series
-40°C
85°C
-
3463316

RoHS

Each
1+₩19,810
2+₩16,796
3+₩15,360
5+₩14,355
10+₩13,763
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.76kA
28.5A
2400µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
-
3465001

RoHS

Each
1+₩17,693
3+₩14,481
5+₩13,010
10+₩12,112
20+₩11,323
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3463314

RoHS

Each
1+₩23,040
2+₩19,523
3+₩17,854
5+₩16,688
10+₩16,006
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
-
3463325

RoHS

Each
1+₩7,525
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
-
3463311

RoHS

Each
1+₩22,017
2+₩18,016
3+₩16,186
5+₩15,073
10+₩14,104
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
2500µohm
54mm
35mm
46mm
MP SI Series
-40°C
85°C
-
3463317

RoHS

Each
1+₩19,882
2+₩16,850
3+₩15,414
5+₩14,409
10+₩13,817
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.76kA
28.5A
2400µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
-
4071486

RoHS

Each
10+₩864
50+₩828
100+₩792
700+₩616
1400+₩603
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
26.5mm
600V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account