Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Lead Spacing
=29mm
1
(75)
(10)
(1)
(66)
(5)
(234)
(2)
(4)
Dielectric Type
(3)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(DC)
(1)
(1)
(1)
Humidity Rating
(3)
Capacitor Terminals
(3)
Peak Current
(1)
(1)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩66,275 2+₩63,090 3+₩59,904 5+₩56,719 10+₩53,533 가격 더 알아보기 | Film / Foil PP | 80µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩70,686 2+₩67,425 3+₩64,163 5+₩60,901 10+₩57,639 가격 더 알아보기 | Film / Foil PP | 115µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩59,431 2+₩56,535 3+₩53,639 5+₩50,743 10+₩47,846 가격 더 알아보기 | Film / Foil PP | 60µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||