0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463208

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
34mm
1000A
0.0001ohm
65mm
78mm
400kvar @ 50 to 80kHz
MP SP Series
-40°C
85°C
3463203

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
34mm
850A
0.0003ohm
65mm
78mm
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
3463206

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
0.0008ohm
65mm
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463204

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
1000µohm
65mm
78mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
3463207

RoHS

Each
1+₩220,023
2+₩203,293
3+₩187,500
5+₩180,513
10+₩177,202
가격 더 알아보기
Metallized PP
Axial Leaded
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
34mm
950A
0.0002ohm
65mm
78mm
400kvar @ 51 to 138kHz
MP SP Series
-40°C
85°C
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account