0
0 개 품목₩0

Power Film Capacitors :

614개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133984

RoHS

Each
1+₩15,479
10+₩15,314
25+₩13,353
50+₩11,392
100+₩10,426
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
3528762

RoHS

Each
1+₩12,994
30+₩8,893
60+₩8,424
120+₩8,051
510+₩7,471
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3597443

RoHS

Each
1+₩15,424
36+₩10,301
72+₩9,867
108+₩9,432
504+₩9,418
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
900A
19.9A
3600µohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372937

RoHS

Each
1+₩14,955
5+₩13,181
10+₩11,406
25+₩10,702
50+₩9,998
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
3597444

RoHS

Each
1+₩19,829
36+₩13,325
72+₩13,224
108+₩13,123
504+₩13,022
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372969

RoHS

Each
1+₩10,578
10+₩7,885
25+₩7,347
50+₩6,808
100+₩6,062
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3597471

RoHS

Each
1+₩6,725
10+₩4,847
88+₩3,881
176+₩3,667
528+₩3,453
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373025

RoHS

Each
1+₩25,472
5+₩22,288
10+₩18,467
20+₩16,557
40+₩15,283
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3597467

RoHS

Each
1+₩5,800
10+₩4,074
88+₩3,149
176+₩3,046
528+₩2,942
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373051

RoHS

Each
1+₩10,825
10+₩9,472
25+₩7,849
50+₩7,037
100+₩6,495
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3528745

RoHS

Each
1+₩13,947
30+₩9,556
60+₩9,059
120+₩8,934
510+₩8,534
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3373078

RoHS

Each
1+₩10,122
10+₩7,457
25+₩6,967
50+₩6,477
100+₩5,400
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372971

RoHS

Each
1+₩12,704
5+₩11,151
10+₩9,597
25+₩8,969
50+₩8,341
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177971

RoHS

Each
1+₩22,301
5+₩19,892
10+₩17,482
20+₩16,631
40+₩15,779
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
4177900

RoHS

Each
1+₩9,155
10+₩6,753
25+₩6,277
50+₩5,800
100+₩5,123
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177946

RoHS

Each
1+₩16,377
5+₩14,479
10+₩12,580
25+₩11,821
50+₩11,061
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177918

RoHS

Each
1+₩12,663
5+₩11,110
10+₩9,556
25+₩8,935
50+₩8,313
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177943

RoHS

Each
1+₩15,728
5+₩13,871
10+₩12,014
20+₩11,379
40+₩10,744
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177910

RoHS

Each
1+₩11,682
5+₩10,226
10+₩8,769
25+₩8,182
50+₩7,595
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177906

RoHS

Each
1+₩10,150
10+₩7,540
25+₩7,022
50+₩6,504
100+₩5,786
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177980

RoHS

Each
1+₩24,869
5+₩22,246
10+₩19,622
20+₩18,702
40+₩17,781
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
4177950

RoHS

Each
1+₩19,654
5+₩17,197
10+₩14,249
20+₩12,775
40+₩11,793
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177916

RoHS

Each
1+₩12,317
5+₩10,799
10+₩9,280
25+₩8,672
50+₩8,064
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4332554

RoHS

Each
1+₩12,124
5+₩10,619
10+₩9,114
25+₩9,036
50+₩8,957
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4177970

RoHS

Each
1+₩26,656
5+₩23,324
10+₩19,326
20+₩17,326
40+₩15,994
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
614개 품목 1-25개
25 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account