0
0 개 품목₩0

Power Film Capacitors :

54개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3760218

RoHS

Each
1+₩386,226
5+₩378,502
10+₩370,777
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
3760214

RoHS

Each
1+₩513,279
5+₩503,014
10+₩492,748
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3760230

RoHS

Each
1+₩413,777
5+₩387,535
10+₩361,292
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3760211

RoHS

Each
1+₩344,681
5+₩337,788
10+₩330,894
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
3760223

RoHS

Each
1+₩383,515
5+₩376,073
10+₩368,631
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
3760221

RoHS

Each
1+₩186,004
8+₩173,535
12+₩161,066
52+₩155,368
100+₩152,918
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
3760219

RoHS

Each
1+₩455,933
5+₩446,815
10+₩437,696
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
950µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3287670

RoHS

Each
1+₩291,858
5+₩286,021
10+₩280,184
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
1600µohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
3760226

RoHS

Each
1+₩436,431
5+₩415,112
10+₩393,792
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
780µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3760216

RoHS

Each
1+₩212,478
5+₩208,229
10+₩203,979
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
3760227

RoHS

Each
1+₩179,949
8+₩170,732
12+₩161,515
52+₩158,285
100+₩155,055
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
3760217

RoHS

Each
1+₩317,347
5+₩311,001
10+₩304,654
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
3287681

RoHS

Each
1+₩371,124
5+₩293,857
10+₩260,299
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
1500µohm
116mm
233mm
97A
C44U-M Series
-40°C
85°C
3760225

RoHS

Each
1+₩419,922
5+₩411,524
10+₩403,126
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3932736

RoHS

Each
1+₩172,948
5+₩169,490
10+₩166,031
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
-
5.1kA
80A
1500µohm
116mm
141mm
-
B25690 Series
-40°C
75°C
4382299

RoHS

Each
1+₩187,958
5+₩184,199
10+₩180,440
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
1200µohm
116mm
151mm
-
B25695 Series
-40°C
105°C
4176444

RoHS

Each
1+₩716,565
5+₩567,377
10+₩502,583
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
4176437

RoHS

Each
1+₩340,396
5+₩333,589
10+₩326,781
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
0
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
4176448

RoHS

Each
1+₩312,425
5+₩306,177
10+₩299,928
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
4176432

RoHS

Each
1+₩500,948
5+₩490,930
10+₩480,911
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
4176447

RoHS

Each
1+₩717,150
5+₩567,840
10+₩502,993
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
4176442

RoHS

Each
1+₩396,347
5+₩313,828
10+₩277,990
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
4382294

RoHS

Each
1+₩218,833
5+₩214,457
10+₩210,080
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
9.6kA
95A
1000µohm
116mm
151mm
-
B25695 Series
-40°C
105°C
4176430

RoHS

Each
1+₩327,849
5+₩321,293
10+₩314,736
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
4542778

RoHS

Each
1+₩257,924
5+₩252,766
10+₩247,608
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
233mm
100A
C44U-M Series
-40°C
85°C
54개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account