0
0 개 품목₩0

Power Film Capacitors :

66개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1614909

RoHS

Each
5+₩755
Metallized PET
Radial Box - 2 Pin
1000pF
5%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
70V/µs
-
-
-
10mm
2.5mm
6.5mm
-
MKT1818 Series
-55°C
105°C
-
2797854

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩602
100+₩527
500+₩437
2500+₩392
5600+₩362
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
3518962

RoHS

Each
10+₩493
100+₩413
500+₩412
1000+₩411
3000+₩403
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-55°C
105°C
-
4143582

RoHS

Each
1+₩4,958
50+₩2,914
100+₩2,735
250+₩2,528
500+₩2,320
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
-
-
-
18.5mm
5.5mm
15mm
-
KP/MKP 375 Series
-55°C
105°C
-
1890231

RoHS

Each
10+₩504
100+₩485
500+₩413
2500+₩376
4000+₩304
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
400V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
4mm
9mm
-
FKP3 Series
-55°C
100°C
-
2496012

RoHS

Each
10+₩685
50+₩655
100+₩625
500+₩521
1500+₩448
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2468935

RoHS

Each
10+₩578
100+₩525
500+₩434
2500+₩355
4000+₩354
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2495984

RoHS

Each
10+₩760
50+₩680
100+₩600
500+₩517
1500+₩445
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2468928

RoHS

Each
10+₩632
100+₩575
500+₩480
2500+₩412
4000+₩405
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2495996

RoHS

Each
10+₩850
50+₩731
100+₩612
500+₩504
1500+₩429
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2468929

RoHS

Each
10+₩563
100+₩509
500+₩419
2500+₩357
6000+₩338
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
2112766

RoHS

Each
10+₩717
100+₩594
500+₩491
2500+₩387
4000+₩381
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
3518964

RoHS

Each
10+₩567
100+₩496
500+₩411
2500+₩368
6000+₩340
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
2495973

RoHS

Each
10+₩721
100+₩600
500+₩493
1750+₩386
3500+₩379
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
2468927

RoHS

Each
10+₩548
100+₩497
500+₩409
2500+₩382
6000+₩358
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
2809039

RoHS

Each
10+₩580
100+₩528
500+₩518
1500+₩507
3000+₩497
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
2468934

RoHS

Each
10+₩879
100+₩620
500+₩507
2500+₩424
4000+₩411
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2468923

RoHS

Each
10+₩546
100+₩474
500+₩409
2500+₩350
4000+₩344
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2468919

RoHS

Each
10+₩551
100+₩500
500+₩444
2500+₩375
4000+₩366
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
2468926

RoHS

Each
10+₩632
100+₩547
500+₩462
1000+₩434
3000+₩412
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-55°C
105°C
-
2495965

RoHS

Each
10+₩476
100+₩430
500+₩391
1500+₩329
3000+₩319
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
2468916

RoHS

Each
10+₩451
100+₩408
500+₩336
2500+₩285
6000+₩271
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
2495999

RoHS

Each
10+₩1,044
50+₩941
100+₩837
500+₩710
1000+₩594
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
-
0
-55°C
105°C
AEC-Q200
2468924

RoHS

Each
10+₩527
100+₩477
500+₩394
2500+₩335
6000+₩318
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
2809042

RoHS

Each
10+₩597
100+₩472
500+₩419
1500+₩387
3000+₩368
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
66개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account