0
0 개 품목₩0

Power Film Capacitors :

203개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413950

RoHS

Each
1+₩5,169
50+₩3,038
100+₩2,851
250+₩2,693
500+₩2,534
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
-
-
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
-
1413884

RoHS

Each
1+₩3,830
10+₩2,635
25+₩2,405
50+₩2,174
100+₩1,872
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
26mm
7mm
15.5mm
MKP1840M Series
-55°C
100°C
-
9520341

RoHS

Each
1+₩7,432
50+₩3,944
100+₩3,565
250+₩3,072
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
15mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
9520317

RoHS

Each
1+₩3,261
50+₩1,724
100+₩1,546
250+₩1,534
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1791607

RoHS

Each
1+₩5,960
10+₩3,989
50+₩3,556
200+₩3,297
400+₩3,096
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
13mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
9520406

RoHS

Each
1+₩8,304
50+₩4,418
100+₩4,001
250+₩3,489
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
9520333

RoHS

Each
1+₩4,929
50+₩2,313
100+₩2,086
250+₩1,826
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
13mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1413881

RoHS

Each
1+₩3,441
50+₩1,915
100+₩1,785
250+₩1,671
500+₩1,556
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
12.5mm
5mm
10.5mm
MKP1840M Series
-55°C
100°C
-
9520287

RoHS

Each
1+₩3,356
50+₩2,541
100+₩2,105
250+₩1,826
500+₩1,635
가격 더 알아보기
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1413914

RoHS

Each
5+₩1,900
50+₩1,064
250+₩994
500+₩916
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
5.5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
2470592

RoHS

Each
1+₩3,514
50+₩2,875
100+₩2,514
250+₩2,327
500+₩2,173
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
-
3289324

RoHS

Each
1+₩4,362
10+₩2,880
25+₩2,859
50+₩2,837
100+₩1,455
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
2470598

RoHS

Each
5+₩4,895
50+₩2,866
250+₩2,678
500+₩2,419
1000+₩2,333
가격 더 알아보기
Metallized PP
Axial Leaded
1500pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
1413944

RoHS

Each
5+₩6,219
50+₩3,744
250+₩3,528
500+₩3,153
1000+₩3,002
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
9520325

RoHS

Each
1+₩2,275
50+₩1,728
100+₩1,494
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9.5mm
28mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
2470600

RoHS

Each
5+₩4,248
50+₩2,419
250+₩2,247
500+₩1,987
1000+₩1,930
가격 더 알아보기
Metallized PP
Axial Leaded
3300pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
1385571

RoHS

Each
1+₩23,263
10+₩19,241
50+₩16,793
100+₩12,443
200+₩11,628
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
980V/µs
-
-
21mm
44mm
-
-
MKP1845 Series
-55°C
100°C
-
1890183

RoHS

Each
1+₩1,038
100+₩643
500+₩520
1000+₩440
2500+₩432
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
1890242

RoHS

Each
10+₩1,152
100+₩839
500+₩695
2500+₩593
4000+₩558
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
4143599

RoHS

Each
5+₩4,046
50+₩2,160
250+₩2,060
500+₩1,886
1000+₩1,778
가격 더 알아보기
Metallized PP
Axial Leaded
0.01µF
± 1%
Pulse
Through Hole
160V
250V
-
PC Pin
-
300V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
4903952

RoHS

Each
1+₩2,808
10+₩1,945
50+₩1,656
200+₩1,455
400+₩1,270
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
13.9kV/µs
-
-
-
-
-
-
KP1836 Series
-55°C
100°C
-
5110347

RoHS

Each
5+₩1,209
50+₩989
250+₩865
500+₩801
1000+₩748
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Through Hole
160V
250V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-55°C
100°C
-
1890238

RoHS

Each
10+₩844
100+₩667
500+₩592
1000+₩461
2400+₩448
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
15mm
-
-
-
-
18mm
7mm
14mm
MKP1 Series
-55°C
100°C
AEC-Q200
1005994

RoHS

Each
10+₩578
100+₩379
500+₩308
2500+₩228
5000+₩208
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
1890251

RoHS

Each
5+₩2,002
50+₩1,402
250+₩1,033
500+₩864
1000+₩807
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
600V
1kV
-
PC Pin
15mm
-
-
-
-
18mm
6mm
12.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
203개 품목 1-25개
9 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account