0
0 개 품목₩0

Power Film Capacitors :

1,744개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106485

RoHS

Each
1+₩220
50+₩177
100+₩147
250+₩115
500+₩110
가격 더 알아보기
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106460

RoHS

Each
1+₩222
10+₩178
50+₩148
200+₩115
400+₩111
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106514

RoHS

Each
1+₩292
50+₩234
100+₩194
250+₩152
500+₩146
가격 더 알아보기
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
3106530

RoHS

Each
1+₩576
10+₩461
50+₩382
100+₩297
200+₩286
가격 더 알아보기
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
7mm
12mm
-
MP HMEF Series
-40°C
105°C
-
3106465

RoHS

Each
1+₩961
5+₩769
10+₩638
25+₩497
50+₩478
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
6.5mm
13.5mm
-
MP HMPP Series
-40°C
105°C
-
3106453

RoHS

Each
1+₩219
50+₩176
100+₩145
250+₩114
500+₩109
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106518

RoHS

Each
1+₩258
10+₩207
50+₩171
200+₩145
400+₩140
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
3106489

RoHS

Each
1+₩160
10+₩120
50+₩102
100+₩90
200+₩83
가격 더 알아보기
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
MP HMPP Series
-40°C
105°C
-
4178017

RoHS

Each
1+₩7,209
5+₩6,292
10+₩5,374
25+₩5,158
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
3106479

RoHS

Each
1+₩775
5+₩557
10+₩465
25+₩423
50+₩397
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
3106534

RoHS

Each
1+₩1,802
3+₩1,262
5+₩1,097
10+₩779
20+₩722
가격 더 알아보기
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
3106503

RoHS

Each
1+₩222
50+₩177
100+₩147
250+₩125
500+₩120
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
3106487

RoHS

Each
1+₩222
50+₩177
100+₩147
250+₩125
500+₩120
가격 더 알아보기
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
2133984

RoHS

Each
1+₩16,468
10+₩15,345
25+₩13,676
50+₩12,006
100+₩11,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
2468954

RoHS

Each
10+₩588
100+₩523
500+₩437
2500+₩369
4000+₩362
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
-
B32621 Series
-55°C
105°C
-
2946260

RoHS

Each
1+₩7,472
50+₩4,636
100+₩4,190
250+₩4,056
500+₩3,922
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
3106507

RoHS

Each
1+₩713
10+₩570
25+₩472
50+₩401
100+₩386
가격 더 알아보기
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
MP HMEF Series
-40°C
105°C
-
3106499

RoHS

Each
1+₩784
5+₩566
10+₩472
20+₩429
40+₩403
가격 더 알아보기
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
MP HMPP Series
-40°C
105°C
-
2395804

RoHS

Each
5+₩3,384
50+₩1,886
250+₩1,585
500+₩1,498
1000+₩1,434
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
-
31.5mm
11mm
19mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1166101

RoHS

Each
1+₩6,234
10+₩4,463
50+₩3,758
100+₩3,528
200+₩3,276
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
20mm
-
KP/MKP 375 Series
-55°C
105°C
-
2456413

RoHS

Each
1+₩4,270
10+₩3,070
50+₩2,683
336+₩2,153
672+₩1,986
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
3519075

RoHS

Each
1+₩6,982
50+₩4,291
100+₩4,274
250+₩4,256
500+₩4,238
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
-
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
1166090

RoHS

Each
1+₩6,679
10+₩4,794
50+₩4,046
200+₩3,815
400+₩3,521
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
2496030

RoHS

Each
10+₩1,552
50+₩1,491
100+₩1,429
500+₩1,220
1000+₩1,158
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
0
-55°C
105°C
AEC-Q200
2946261

RoHS

Each
1+₩9,343
50+₩5,888
100+₩5,341
250+₩5,183
500+₩5,025
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.013ohm
-
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
1744개 품목 1-25개
70 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account