0
0 개 품목₩0

Power Film Capacitors :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760204

RoHS

Each
1+₩36,171
27+₩27,147
54+₩26,080
108+₩25,265
270+₩24,532
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
10V/µs
300A
18A
5700µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
3783873

RoHS

Each
1+₩42,349
23+₩32,705
69+₩30,848
115+₩30,232
253+₩29,615
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
3760199

RoHS

Each
1+₩21,549
36+₩14,554
72+₩14,388
108+₩14,222
504+₩13,287
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3783866

RoHS

Each
1+₩5,398
10+₩3,815
50+₩3,182
256+₩2,779
512+₩2,649
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
3760188

RoHS

Each
1+₩29,120
36+₩20,296
72+₩20,146
108+₩19,995
252+₩19,347
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
3200µohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
3783871

RoHS

Each
1+₩17,461
10+₩13,417
58+₩11,689
116+₩11,300
522+₩10,437
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3760189

RoHS

Each
1+₩37,951
30+₩30,758
60+₩29,142
120+₩25,148
270+₩24,646
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
3783867

RoHS

Each
1+₩7,098
10+₩5,111
50+₩4,434
208+₩3,916
624+₩3,499
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
3760185

RoHS

Each
1+₩20,317
10+₩15,660
58+₩13,651
116+₩12,934
522+₩12,216
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
6800µohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3760191

RoHS

Each
1+₩52,108
5+₩46,811
23+₩41,514
69+₩38,520
115+₩37,750
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
4000µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
3760184

RoHS

Each
1+₩15,777
10+₩12,034
64+₩10,379
128+₩9,933
512+₩9,735
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3760190

RoHS

Each
1+₩36,289
27+₩27,839
54+₩27,825
108+₩27,653
270+₩26,739
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
3783863

RoHS

Each
1+₩5,543
10+₩3,931
50+₩3,283
256+₩2,866
512+₩2,736
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
5112446

RoHS

Each
5+₩5,595
50+₩4,360
250+₩3,888
500+₩3,692
1000+₩3,518
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
6.3A
0.0163ohm
31.5mm
14mm
24.5mm
B32724A Series
-40°C
135°C
AEC-Q200
5112458

RoHS

Each
1+₩63,850
10+₩49,757
25+₩44,372
50+₩42,129
100+₩40,142
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
18V/µs
-
23A
0.0046ohm
57.5mm
35mm
50mm
B32728G Series
-40°C
135°C
AEC-Q200
3783865

RoHS

Each
1+₩8,379
10+₩6,118
96+₩4,708
192+₩4,564
576+₩4,420
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
160A
7.1A
0.0134ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
3760196

RoHS

Each
1+₩10,308
10+₩7,889
72+₩6,306
144+₩6,180
504+₩6,054
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
3760202

RoHS

Each
1+₩27,465
36+₩19,031
72+₩18,664
108+₩18,296
252+₩17,901
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
4000µohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
3783869

RoHS

Each
1+₩9,199
10+₩6,450
96+₩4,866
192+₩4,794
576+₩4,722
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
3760197

RoHS

Each
1+₩16,382
10+₩12,322
64+₩10,927
128+₩9,804
512+₩9,127
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
7300µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3783872

RoHS

Each
1+₩22,427
44+₩15,676
88+₩15,427
132+₩15,178
528+₩14,928
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
20V/µs
300A
15.3A
5600µohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
3783864

RoHS

Each
1+₩7,183
10+₩5,039
50+₩4,333
208+₩3,815
624+₩3,556
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
3760186

RoHS

Each
1+₩22,283
36+₩15,101
72+₩14,665
108+₩14,228
504+₩13,791
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
5200µohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3760187

RoHS

Each
1+₩27,321
44+₩18,426
88+₩15,906
132+₩15,588
528+₩15,270
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
3760183

RoHS

Each
1+₩12,437
10+₩9,286
72+₩7,313
144+₩7,277
504+₩7,241
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
8000µohm
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account