0
0 개 품목₩0

Power Film Capacitors :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
2667964

RoHS

Each
1+₩128,952
5+₩116,056
12+₩109,179
60+₩101,441
108+₩99,413
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
23A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
4927034

RoHS

Each
1+₩104,266
5+₩82,132
28+₩72,827
56+₩67,107
112+₩63,537
Metallized PP
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
Threaded Stud
30V/µs
11.6A
60mm
133mm
-
C93 Series
-25°C
55°C
4457299

RoHS

Each
1+₩205,031
5+₩179,402
10+₩148,647
-
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
-
Screw
-
-
-
-
-
-
-40°C
55°C
2667961

RoHS

Each
1+₩155,695
5+₩141,112
12+₩126,528
60+₩119,060
108+₩116,679
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
2667966

RoHS

Each
1+₩214,802
5+₩193,322
12+₩181,866
60+₩168,978
108+₩165,599
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
32A
75mm
280mm
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667963

RoHS

Each
1+₩170,348
9+₩138,440
18+₩134,352
54+₩130,263
108+₩127,658
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
18A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
2667967

RoHS

Each
1+₩212,938
5+₩192,991
12+₩173,043
60+₩162,817
108+₩159,561
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
36A
75mm
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
2667968

RoHS

Each
1+₩214,814
9+₩174,571
18+₩171,080
54+₩167,589
108+₩164,097
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
45A
85mm
280mm
25kvar @ 50Hz
C9T Series
-25°C
55°C
2667971

RoHS

Each
1+₩147,659
9+₩118,902
18+₩116,524
54+₩114,146
108+₩111,768
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
30V/µs
17A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
2667962

RoHS

Each
1+₩122,574
5+₩108,015
12+₩93,455
60+₩90,366
108+₩88,559
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
30V/µs
14A
75mm
160mm
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667974

RoHS

Each
1+₩227,921
5+₩205,129
12+₩192,974
60+₩179,298
108+₩175,713
Metallized PP
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
30V/µs
30A
75mm
280mm
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667969

RoHS

Each
1+₩159,098
5+₩144,192
12+₩129,286
60+₩121,660
108+₩119,227
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
2667975

RoHS

Each
1+₩232,629
5+₩209,366
12+₩196,959
60+₩183,001
108+₩179,341
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
30V/µs
34A
75mm
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
4246793

RoHS

Each
1+₩55,638
3+₩54,526
5+₩53,413
10+₩52,300
20+₩51,187
가격 더 알아보기
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
63.5mm
142mm
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
4872068

RoHS

Each
1+₩76,978
2+₩56,817
3+₩53,970
5+₩49,205
10+₩43,377
가격 더 알아보기
Metallized PP
Can
50µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
63.5mm
105mm
2.5kvar @ 50Hz; 3kvar @ 60Hz
PhiCap B32340C Series
-25°C
55°C
4872070

RoHS

Each
1+₩306,714
2+₩270,455
3+₩256,939
5+₩244,088
10+₩243,860
Metallized PP Stacked
Can
115µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
-
Screw
-
-
85mm
348mm
25kvar @ 50Hz; 30kvar @ 60Hz
PhiCap B32344E Series
-40°C
55°C
4872069

RoHS

Each
1+₩87,893
2+₩64,866
3+₩61,620
5+₩56,172
10+₩49,528
가격 더 알아보기
Metallized PP
Can
66µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
63.5mm
105mm
3.3kvar @ 50Hz; 4kvar @ 60Hz
PhiCap B32340C Series
-25°C
55°C
4927033

RoHS

Each
1+₩104,266
5+₩82,132
28+₩72,827
56+₩67,107
112+₩63,537
Metallized PP
Can
83µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
415V
600V
Threaded Stud
30V/µs
13.5A
60mm
133mm
-
C93 Series
-25°C
55°C
2667972

RoHS

Each
1+₩198,427
5+₩186,037
10+₩173,647
50+₩161,257
100+₩158,032
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
30V/µs
21A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account