0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
2709795

RoHS

Each
1+₩155,149
5+₩139,180
10+₩123,211
50+₩121,444
100+₩120,795
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
21V/µs
2.1kA
1700µohm
85mm
-
-
0
60A
0
-
90°C
1384465

RoHS

Each
1+₩41,276
5+₩37,984
10+₩35,095
25+₩34,298
-
-
-
-
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
GEM III 97F6000 Series
-40°C
90°C
4923542

RoHS

Each
1+₩255,336
5+₩250,274
10+₩245,211
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-40°C
90°C
2808961

RoHS

Each
1+₩253,712
5+₩236,459
10+₩219,206
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
7V/µs
4.2kA
2200µohm
85mm
-
-
146mm
58A
C44U Series
-
90°C
2709794

RoHS

Each
1+₩319,427
5+₩252,923
10+₩224,039
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
7V/µs
2.45kA
3000µohm
85mm
-
-
146mm
60A
0
-
90°C
2709792

RoHS

Each
1+₩132,807
5+₩119,526
10+₩112,443
50+₩104,474
100+₩102,385
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
26V/µs
2.6kA
1200µohm
85mm
-
-
61mm
65A
0
-
90°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account