0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4706580

RoHS

Each
1+₩338,205
5+₩331,441
10+₩324,677
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
4706581

RoHS

Each
1+₩156,794
9+₩127,426
18+₩123,664
54+₩119,902
108+₩117,504
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
3000µohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
4706583

RoHS

Each
1+₩282,052
5+₩263,973
10+₩245,894
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4706587

RoHS

Each
1+₩270,231
5+₩254,545
10+₩238,858
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4706586

RoHS

Each
1+₩186,767
5+₩179,054
10+₩171,340
50+₩167,914
100+₩164,487
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
2100µohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
4706576

RoHS

Each
1+₩216,387
9+₩175,836
18+₩170,650
54+₩165,464
108+₩162,155
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
197mm
50A
C44P-T Series
-30°C
70°C
4706582

RoHS

Each
1+₩217,786
5+₩199,468
10+₩181,150
50+₩172,781
100+₩169,326
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
2000µohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
4706578

RoHS

Each
1+₩163,515
9+₩132,867
18+₩128,949
54+₩125,030
108+₩122,530
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
2500µohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
4706579

RoHS

Each
1+₩269,081
5+₩246,446
10+₩223,811
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
4706585

RoHS

Each
1+₩192,534
9+₩156,466
18+₩151,842
54+₩147,217
108+₩144,273
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
2500µohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
4706588

RoHS

Each
1+₩341,168
5+₩334,345
10+₩327,522
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
1400µohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
4706577

RoHS

Each
1+₩276,785
5+₩253,505
10+₩230,224
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
1400µohm
75mm
247mm
57A
C44P-T Series
-30°C
70°C
4706575

RoHS

Each
1+₩134,879
9+₩118,304
18+₩114,924
54+₩111,544
108+₩109,212
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
2100µohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account