0
0 개 품목₩0

Power Film Capacitors :

2,017개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530108

RoHS

Each
1+₩5,656
10+₩4,028
88+₩3,772
176+₩3,515
528+₩3,259
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
4143611

RoHS

Each
1+₩6,367
10+₩4,547
50+₩3,688
100+₩3,451
200+₩3,414
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
13.5mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
1200782

RoHS

Each
1+₩1,560
50+₩1,052
100+₩759
250+₩692
500+₩624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
7mm
12.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1791612

RoHS

Each
1+₩14,009
10+₩10,574
50+₩9,187
100+₩9,182
200+₩9,177
가격 더 알아보기
Metallized PP
Axial Leaded
1.5µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
1200783

RoHS

Each
10+₩609
100+₩554
500+₩459
1000+₩458
2000+₩433
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1413885

RoHS

Each
1+₩5,800
5+₩4,949
10+₩4,098
25+₩4,027
50+₩3,956
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
12mm
18.5mm
-
MKP1840M Series
-55°C
100°C
-
1166096

RoHS

Each
1+₩5,359
10+₩3,767
50+₩3,137
100+₩2,617
200+₩2,554
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
30mm
10.5mm
23.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
2468960

RoHS

Each
5+₩1,324
50+₩654
250+₩595
500+₩494
1000+₩493
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1200814

RoHS

Each
1+₩5,280
5+₩4,508
10+₩3,735
25+₩3,420
50+₩3,105
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
1200788

RoHS

Each
5+₩3,168
50+₩1,750
250+₩1,624
500+₩1,514
1000+₩1,403
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
10.5mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1791607

RoHS

Each
1+₩6,366
10+₩4,539
50+₩3,799
200+₩3,578
400+₩3,287
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3649838

RoHS

Each
10+₩576
100+₩520
500+₩425
1500+₩353
3000+₩336
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
-
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
2468954

RoHS

Each
10+₩583
100+₩525
500+₩433
1000+₩403
2000+₩364
가격 더 알아보기
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
-
B32621 Series
-55°C
105°C
-
1200799

RoHS

Each
5+₩2,254
50+₩1,189
250+₩1,095
500+₩1,015
1000+₩935
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1413939

RoHS

Each
1+₩6,588
10+₩4,696
50+₩3,940
200+₩3,704
400+₩3,412
가격 더 알아보기
Metallized PP
Axial Leaded
4700pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
-
-
-
-
8mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
1413881

RoHS

Each
1+₩3,767
50+₩2,097
100+₩1,955
250+₩1,829
500+₩1,703
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
2470601

RoHS

Each
5+₩7,627
50+₩4,649
250+₩4,381
500+₩3,940
1000+₩3,759
가격 더 알아보기
Metallized PP
Axial Leaded
4700pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
3649824

RoHS

Each
10+₩265
100+₩240
500+₩220
1200+₩195
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254683

RoHS

Each
1+₩3,417
10+₩2,351
50+₩2,018
300+₩1,767
600+₩1,485
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
1200771

RoHS

Each
5+₩1,655
50+₩836
250+₩765
500+₩644
1000+₩606
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468963

RoHS

Each
5+₩1,435
50+₩716
250+₩654
500+₩605
1000+₩556
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
3519050

RoHS

Each
10+₩459
100+₩413
500+₩401
1000+₩370
2000+₩286
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
1413914

RoHS

Each
5+₩1,955
50+₩1,095
250+₩1,022
500+₩983
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
1413877

RoHS

Each
1+₩16,923
5+₩14,284
10+₩11,645
20+₩10,075
40+₩8,505
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
2468973

RoHS

Each
10+₩693
100+₩630
500+₩527
1000+₩407
2000+₩392
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2017개 품목 1-25개
81 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account