0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3872599

RoHS

Each
1+₩160,211
2+₩140,185
3+₩116,153
5+₩104,137
10+₩96,127
가격 더 알아보기
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
13.7A
-
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
3872595

RoHS

Each
1+₩98,392
2+₩95,521
3+₩92,650
5+₩89,779
10+₩86,908
가격 더 알아보기
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
17.4A
-
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
2667964

RoHS

Each
1+₩128,952
5+₩116,056
12+₩109,179
60+₩101,441
108+₩99,413
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
-
23A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
3872604

RoHS

Each
1+₩110,892
2+₩98,814
Metallized PP
Can
27.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
-
10.5A
-
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
3105442

RoHS

Each
1+₩344,633
2+₩285,045
3+₩248,787
5+₩230,407
10+₩215,323
가격 더 알아보기
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
-
84.4mm
265mm
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2667972

RoHS

Each
1+₩198,427
5+₩186,037
10+₩173,647
50+₩161,257
100+₩158,032
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
-
21A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account