0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177995

RoHS

Each
1+₩35,902
5+₩31,415
10+₩26,029
20+₩23,337
40+₩21,542
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177996

RoHS

Each
1+₩29,150
5+₩26,188
10+₩23,226
20+₩22,186
40+₩21,146
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
4332230

RoHS

Each
1+₩14,651
3+₩12,773
5+₩10,895
10+₩9,017
20+₩8,790
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
-
42mm
35mm
45mm
-
FE Series
-40°C
125°C
-
3649206

RoHS

Each
1+₩22,546
5+₩17,664
10+₩15,695
25+₩14,897
50+₩14,180
가격 더 알아보기
Metallized PP
Can
88µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
-
1.75kA
27.6A
2400µohm
50mm
-
-
57mm
-
B32320I Series
-40°C
105°C
-
3373030

RoHS

Each
1+₩36,667
5+₩32,083
10+₩26,583
20+₩23,833
40+₩22,000
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373063

RoHS

Each
1+₩37,677
5+₩32,968
10+₩27,316
20+₩24,490
40+₩22,607
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372980

RoHS

Each
1+₩30,448
5+₩27,390
10+₩24,331
20+₩22,656
40+₩20,980
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3287700

RoHS

Each
1+₩105,619
5+₩97,811
10+₩90,002
50+₩83,443
100+₩81,538
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
12V/µs
1.75kA
-
4300µohm
85mm
-
-
144.5mm
37A
C44U-M Series
-40°C
85°C
-
3372948

RoHS

Each
1+₩29,716
5+₩26,713
10+₩23,709
20+₩22,651
40+₩21,592
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account