0
0 개 품목₩0

Power Film Capacitors :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3494946

RoHS

Each
1+₩5,438
5+₩4,634
10+₩3,830
25+₩3,507
50+₩3,184
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847C Series
-40°C
105°C
-
3520022

RoHS

Each
10+₩609
50+₩581
100+₩553
700+₩413
1400+₩405
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
2456388

RoHS

Each
10+₩1,197
50+₩1,109
100+₩1,021
700+₩786
1400+₩771
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935658

RoHS

Each
10+₩844
50+₩771
100+₩697
500+₩647
1000+₩635
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
4049137

RoHS

Each
1+₩17,207
27+₩12,433
54+₩10,857
108+₩10,275
513+₩9,873
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4847815

RoHS

Each
1+₩4,129
5+₩3,531
10+₩2,932
25+₩2,719
50+₩2,506
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4904004

RoHS

Each
1+₩4,546
5+₩3,760
10+₩3,282
25+₩3,039
50+₩2,840
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.035ohm
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
4904029

RoHS

Each
1+₩8,557
5+₩7,281
10+₩6,004
20+₩5,511
40+₩5,017
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
4847818

RoHS

Each
1+₩4,129
5+₩3,531
10+₩2,932
25+₩2,719
50+₩2,506
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4061933

RoHS

Each
1+₩440
10+₩369
50+₩313
100+₩275
350+₩263
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
-
-
-
-
-
FGB Series
-40°C
105°C
-
2496022

RoHS

Each
1+₩4,728
10+₩3,294
50+₩2,711
408+₩2,160
816+₩2,113
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
0
-55°C
105°C
-
2935859

RoHS

Each
1+₩4,602
10+₩3,200
50+₩2,633
100+₩2,459
816+₩2,080
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
4143621

RoHS

Each
1+₩4,176
5+₩3,546
10+₩2,916
25+₩2,858
50+₩2,800
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4143617

RoHS

Each
1+₩6,320
5+₩5,406
10+₩4,491
25+₩4,129
50+₩3,767
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account