0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760687

RoHS

Each
1+₩3,687
10+₩2,581
25+₩2,411
50+₩2,241
100+₩1,957
가격 더 알아보기
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3760692

RoHS

Each
1+₩4,751
10+₩3,361
25+₩3,219
50+₩3,077
100+₩2,411
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
-
-
Through Hole
-
900V
-
-
-
-
105A
4.7A
-
-
-
-
-
-
-
-
125°C
AEC-Q200
4559376

RoHS

Each
1+₩8,373
10+₩6,062
50+₩5,634
150+₩5,171
600+₩4,743
가격 더 알아보기
Metallized PP
-
0.15µF
± 5%
0
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
-
2133978

RoHS

Each
1+₩6,509
5+₩5,863
10+₩5,216
20+₩4,912
40+₩4,608
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
105A
3.5A
0.014ohm
-
31.5mm
24mm
12mm
-
MKP1848S Series
-40°C
105°C
-
3519954

RoHS

Each
1+₩3,720
10+₩2,617
50+₩2,239
300+₩1,970
600+₩1,687
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
70V/µs
105A
7.26A
0.0106ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account