0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254637

RoHS

Each
10+₩681
50+₩652
100+₩622
700+₩516
1400+₩506
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254686

RoHS

Each
1+₩2,250
50+₩1,171
490+₩862
980+₩837
1470+₩821
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519990

RoHS

Each
1+₩4,019
10+₩2,859
50+₩2,472
288+₩2,168
576+₩1,906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
116A
0
9600µohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649839

RoHS

Each
10+₩648
100+₩543
900+₩409
1800+₩388
2700+₩366
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
3530106

RoHS

Each
1+₩5,634
10+₩4,060
80+₩3,094
160+₩2,928
560+₩2,762
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
4559407

RoHS

Each
10+₩949
50+₩910
100+₩870
700+₩714
1400+₩700
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
-
0.019ohm
18mm
7.5mm
13.5mm
4.5A
R76 Series
-55°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account