0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254644

RoHS

Each
1+₩2,087
10+₩1,110
50+₩1,076
100+₩1,042
500+₩920
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
2496043

RoHS

Each
1+₩3,649
10+₩2,624
50+₩2,205
336+₩1,801
672+₩1,731
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
0
-55°C
105°C
-
4904034

RoHS

Each
1+₩27,653
5+₩24,739
10+₩21,824
20+₩21,011
40+₩20,198
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account