0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049138

RoHS

Each
1+₩15,383
23+₩10,853
69+₩9,979
115+₩9,669
506+₩8,973
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2133986

RoHS

Each
1+₩10,149
3+₩9,440
5+₩8,731
10+₩8,021
20+₩7,312
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
-
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
3520037

RoHS

Each
1+₩2,869
10+₩1,923
50+₩1,545
100+₩1,428
500+₩1,317
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
4143626

RoHS

Each
1+₩5,469
5+₩4,657
10+₩3,845
25+₩3,523
50+₩3,200
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
-
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
4847835

RoHS

Each
1+₩4,208
5+₩3,609
10+₩3,010
25+₩2,798
50+₩2,585
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
120A
4.5A
0.0165ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847798

RoHS

Each
1+₩3,599
5+₩2,977
10+₩2,598
25+₩2,407
50+₩2,249
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847796

RoHS

Each
1+₩4,429
5+₩3,791
10+₩3,153
25+₩2,940
50+₩2,727
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
2446327

RoHS

Each
10+₩1,282
50+₩1,170
300+₩1,057
600+₩976
1200+₩945
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2709780

RoHS

Each
1+₩11,787
10+₩8,746
72+₩6,871
144+₩6,596
504+₩6,320
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
120A
7A
9100µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
3520003

RoHS

Each
10+₩917
50+₩821
100+₩724
700+₩504
1400+₩494
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
-
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519989

RoHS

Each
10+₩1,750
50+₩1,516
300+₩1,281
600+₩1,071
1200+₩1,000
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
4071255

RoHS

Each
1+₩14,513
10+₩10,952
70+₩9,534
140+₩8,904
560+₩8,274
가격 더 알아보기
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
120A
-
4800µohm
22.5mm
44mm
-
-
9A
C4G Series
-40°C
85°C
-
4075368

RoHS

Each
1+₩3,690
5+₩3,052
10+₩2,664
25+₩2,467
50+₩2,305
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
120A
6.7A
0.013ohm
-
31mm
13mm
23mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4559363

RoHS

Each
1+₩7,517
10+₩5,405
72+₩4,193
144+₩3,704
504+₩3,215
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
120A
-
9100µohm
-
31.5mm
19mm
29mm
10.1A
C4AQ Series
-55°C
105°C
AEC-Q200
4916953

RoHS

Each
1+₩9,428
10+₩7,426
50+₩6,585
132+₩6,068
528+₩5,745
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
120A
6A
0.0223ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2835695

RoHS

Each
1+₩1,480
10+₩1,166
100+₩1,034
500+₩953
1000+₩902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account