0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133987

RoHS

Each
1+₩10,854
5+₩9,480
10+₩8,106
20+₩7,572
40+₩7,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
2729037

RoHS

Each
1+₩13,732
10+₩10,283
50+₩8,879
100+₩8,427
500+₩8,259
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
-
1.25kV/µs
125A
-
0.0128ohm
44mm
-
-
12A
C4C Series
-40°C
85°C
-
3528775

RoHS

Each
1+₩4,336
10+₩3,107
72+₩2,472
144+₩2,293
504+₩2,113
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4847781

RoHS

Each
1+₩3,038
5+₩2,590
10+₩2,141
25+₩1,989
50+₩1,837
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847782

RoHS

Each
1+₩2,914
5+₩2,479
10+₩2,044
25+₩1,899
50+₩1,754
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904030

RoHS

Each
1+₩11,378
5+₩9,929
10+₩8,479
20+₩7,922
40+₩7,365
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
-
MKP1848S Series
-40°C
105°C
-
2860254

RoHS

Each
1+₩6,200
10+₩4,447
72+₩3,425
144+₩3,287
504+₩3,149
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account