Power Film Capacitors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(3)
(2)
(1)
Peak Current
=130A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Capacitance
(3)
(5)
Capacitance Tolerance
(4)
(4)
Typical Applications
(1)
(2)
(3)
Capacitor Mounting
(8)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(1)
(2)
(2)
(1)
Humidity Rating
(4)
(4)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,882 10+₩1,932 50+₩1,539 100+₩1,424 500+₩1,223 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 8000µohm | 26.5mm | 7mm | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,305 5+₩2,065 10+₩1,825 25+₩1,792 50+₩1,702 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | - | ||||||
Each | 1+₩2,390 5+₩1,995 10+₩1,599 25+₩1,435 50+₩1,270 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | 0 | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | - | ||||||
Each | 1+₩3,110 10+₩2,189 50+₩1,886 336+₩1,280 672+₩1,263 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 130A | 8.95A | 8000µohm | 32mm | 11mm | 20mm | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+₩2,369 50+₩1,399 100+₩1,235 700+₩1,070 1400+₩1,025 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 8000µohm | 26.5mm | 7mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,370 5+₩4,586 10+₩3,801 25+₩3,485 50+₩3,168 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 130A | 3A | 0.03ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+₩2,412 10+₩1,596 50+₩1,269 100+₩1,190 200+₩1,111 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,304 10+₩1,511 50+₩1,198 100+₩1,122 200+₩1,046 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||