0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254649

RoHS

Each
10+₩974
50+₩932
100+₩890
500+₩747
1000+₩742
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
3584347

RoHS

Each
1+₩4,046
10+₩3,139
50+₩2,664
144+₩2,405
576+₩2,333
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4923563

RoHS

Each
10+₩1,030
50+₩816
100+₩724
500+₩670
1000+₩637
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
14.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account