0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678075

RoHS

Each
1+₩4,847
10+₩3,406
96+₩3,043
192+₩2,983
576+₩2,922
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
4049136

RoHS

Each
1+₩15,065
30+₩11,124
60+₩10,250
120+₩8,936
510+₩8,531
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4847852

RoHS

Each
1+₩4,634
5+₩4,004
10+₩3,373
25+₩3,145
50+₩2,916
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
4903984

RoHS

Each
1+₩6,273
5+₩5,365
10+₩4,456
25+₩4,093
50+₩3,730
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3783865

RoHS

Each
1+₩9,880
10+₩7,280
96+₩5,689
192+₩5,437
576+₩5,185
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
7.1A
0.0134ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account