0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332215

RoHS

Each
1+₩23,305
2+₩21,891
3+₩20,477
5+₩19,063
10+₩17,649
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
-
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
4382295

RoHS

Each
1+₩115,083
5+₩107,613
10+₩100,143
20+₩92,672
40+₩88,548
가격 더 알아보기
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
-
-
95mm
B25695 Series
-40°C
105°C
-
4728311

RoHS

Each
1+₩32,820
3+₩31,070
5+₩29,319
10+₩27,569
20+₩25,818
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
-
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4457295

RoHS

Each
1+₩82,581
3+₩78,090
5+₩73,599
10+₩69,108
20+₩64,616
가격 더 알아보기
-
Can
120µF
± 10%
-
Panel Mount
1.1kV
-
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
-
-
65mm
B2563 Series
-40°C
85°C
-
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account