0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332228

RoHS

Each
1+₩25,753
2+₩24,238
3+₩22,722
5+₩21,207
10+₩19,691
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
4382296

RoHS

Each
1+₩172,800
5+₩151,200
10+₩125,280
20+₩112,320
40+₩103,680
가격 더 알아보기
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
4728266

RoHS

Each
1+₩30,130
3+₩27,424
5+₩24,718
10+₩22,011
20+₩21,590
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2709792

RoHS

Each
1+₩132,807
5+₩119,526
10+₩112,443
50+₩104,474
100+₩102,385
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
1200µohm
85mm
-
-
61mm
65A
0
-
90°C
-
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account