0
0 개 품목₩0

Power Film Capacitors :

26개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808970

RoHS

Each
1+₩14,165
30+₩9,731
60+₩9,227
120+₩8,825
510+₩8,191
가격 더 알아보기
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
2456413

RoHS

Each
1+₩4,270
10+₩3,070
50+₩2,683
336+₩2,153
672+₩1,986
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
2456396

RoHS

Each
10+₩1,161
50+₩931
350+₩700
700+₩686
1050+₩672
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935891

RoHS

Each
1+₩3,441
10+₩2,348
50+₩1,915
100+₩1,785
560+₩1,541
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
2935679

RoHS

Each
10+₩866
50+₩750
450+₩634
900+₩616
1350+₩604
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3783871

RoHS

Each
1+₩17,461
10+₩13,417
58+₩11,689
116+₩11,300
522+₩10,437
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3520041

RoHS

Each
10+₩1,537
50+₩1,328
100+₩1,118
500+₩929
1000+₩864
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3932273

RoHS

Each
1+₩14,510
5+₩12,761
10+₩11,012
20+₩10,355
40+₩9,698
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
-
42mm
30mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177895

RoHS

Each
1+₩8,393
10+₩6,133
25+₩5,687
50+₩5,240
100+₩4,607
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4143623

RoHS

Each
1+₩6,248
5+₩4,650
10+₩3,052
20+₩2,884
40+₩2,716
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4177894

RoHS

Each
1+₩9,156
10+₩6,752
25+₩6,335
50+₩5,918
100+₩5,269
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4847856

RoHS

Each
1+₩5,082
5+₩4,427
10+₩3,772
20+₩3,470
40+₩3,168
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904036

RoHS

Each
1+₩29,078
5+₩26,092
10+₩23,106
20+₩22,272
40+₩21,438
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
200A
8A
0.011ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
4904009

RoHS

Each
1+₩12,495
5+₩10,939
10+₩9,383
25+₩8,762
50+₩8,140
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
-
43mm
18.5mm
35.5mm
-
MKP1848C Series
-55°C
105°C
-
4847862

RoHS

Each
1+₩4,550
5+₩3,924
10+₩3,297
20+₩3,034
40+₩2,770
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4927031

RoHS

Each
1+₩13,358
10+₩10,120
50+₩8,867
100+₩8,134
500+₩7,972
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
-
20V/µs
200A
-
0.0053ohm
20mm
44mm
-
44mm
9A
C4G Series
-40°C
85°C
-
3542128

RoHS

Each
1+₩8,364
5+₩7,241
10+₩6,118
20+₩5,720
40+₩5,322
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3605659

RoHS

Each
1+₩7,227
5+₩6,227
10+₩5,226
20+₩4,871
40+₩4,516
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
MKP1847C Series
-40°C
105°C
-
3760196

RoHS

Each
1+₩10,308
10+₩7,889
72+₩6,306
144+₩6,180
504+₩6,054
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
-
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
2420014

RoHS

Each
1+₩7,098
5+₩6,270
10+₩5,442
25+₩5,089
50+₩4,736
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
2496032

RoHS

Each
1+₩3,528
10+₩2,419
50+₩2,289
336+₩1,556
672+₩1,541
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
0
-55°C
105°C
-
3254685

RoHS

Each
1+₩4,593
10+₩3,210
50+₩2,664
336+₩2,103
672+₩2,096
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
R76H Series
-55°C
125°C
AEC-Q200
3373075

RoHS

Each
1+₩8,738
10+₩6,363
25+₩5,924
50+₩5,485
100+₩4,564
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372992

RoHS

Each
1+₩8,580
10+₩6,291
25+₩5,831
50+₩5,370
100+₩5,263
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
3584342

RoHS

Each
10+₩620
50+₩618
100+₩616
500+₩506
1000+₩437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
26개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account