0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584341

RoHS

Each
10+₩401
100+₩361
500+₩295
1000+₩273
2000+₩248
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
-
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495958

RoHS

Each
10+₩498
100+₩451
500+₩371
1800+₩311
3600+₩307
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495966

RoHS

Each
10+₩474
100+₩429
500+₩353
1800+₩295
3600+₩291
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
20A
1.57A
0.0796ohm
-
13mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
2347674

RoHS

Each
1+₩5,805
10+₩4,106
25+₩3,997
50+₩3,888
100+₩3,725
Double Metallized PP
Axial Leaded
0.1µF
10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
20A
2.5A
0.028ohm
9mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
3584354

RoHS

Each
1+₩1,012
100+₩456
500+₩372
1500+₩311
3000+₩303
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
-
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520042

RoHS

Each
10+₩696
50+₩630
100+₩564
500+₩438
1800+₩371
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584556

RoHS

Each
1+₩870
10+₩427
100+₩384
500+₩314
1000+₩295
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
20A
930mA
0.2411ohm
-
13mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
2765126

RoHS

Each
1+₩260,792
2+₩204,317
3+₩181,549
5+₩172,317
10+₩164,027
가격 더 알아보기
Metallized PP
Can
82.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
20A
-
-
116mm
-
-
164mm
15kvar @ 50Hz
B25667C Series
-40°C
85°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account