0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254683

RoHS

Each
1+₩3,417
10+₩2,351
50+₩2,018
300+₩1,767
600+₩1,485
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649845

RoHS

Each
10+₩779
50+₩703
300+₩628
600+₩587
1200+₩553
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
-
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
2496021

RoHS

Each
1+₩3,058
10+₩2,083
50+₩1,690
300+₩1,231
600+₩1,230
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
0
-55°C
105°C
AEC-Q200
3463376

RoHS

Each
1+₩8,710
5+₩7,007
10+₩5,992
25+₩5,131
50+₩4,729
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
-
MP SI Series
-55°C
105°C
-
3520028

RoHS

Each
1+₩4,067
10+₩2,785
50+₩2,384
300+₩2,018
600+₩1,967
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
4071485

RoHS

Each
1+₩3,861
10+₩2,349
50+₩2,080
480+₩1,671
960+₩1,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
210V/µs
210A
9.3A
8000µohm
-
32mm
13mm
22mm
-
R75 Series
-55°C
105°C
-
4144042

RoHS

Each
1+₩16,253
10+₩12,123
70+₩9,548
140+₩9,092
560+₩8,636
가격 더 알아보기
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
3500µohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
4847868

RoHS

Each
1+₩10,054
5+₩8,557
10+₩7,060
25+₩6,572
50+₩6,083
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4687811

RoHS

Each
1+₩14,616
5+₩12,100
10+₩10,570
25+₩9,724
50+₩8,972
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Filter, DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
210A
5A
0.022ohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
4847869

RoHS

Each
1+₩9,660
5+₩8,218
10+₩6,776
25+₩6,304
50+₩5,831
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847867

RoHS

Each
1+₩9,723
5+₩8,274
10+₩6,824
25+₩6,352
50+₩5,879
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847870

RoHS

Each
1+₩9,991
5+₩8,502
10+₩7,013
25+₩6,525
50+₩6,036
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847826

RoHS

Each
1+₩6,256
5+₩5,382
10+₩4,508
20+₩4,309
40+₩4,109
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847824

RoHS

Each
1+₩6,288
5+₩5,414
10+₩4,539
20+₩4,334
40+₩4,129
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
2495983

RoHS

Each
1+₩3,373
10+₩2,302
50+₩1,860
300+₩1,557
600+₩1,476
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2133977

RoHS

Each
1+₩28,962
3+₩26,625
5+₩24,288
10+₩21,951
20+₩21,525
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
5500µohm
-
57.5mm
35mm
18mm
-
MKP1848S Series
-40°C
105°C
-
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account