0
0 개 품목₩0

Power Film Capacitors :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678002

RoHS

Each
1+₩9,896
10+₩8,660
50+₩7,175
132+₩6,433
528+₩5,938
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
225A
7.6A
0.0152ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678071

RoHS

Each
1+₩5,855
10+₩4,201
88+₩3,082
176+₩3,033
528+₩2,984
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3649833

RoHS

Each
10+₩926
50+₩888
100+₩849
500+₩821
1000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
4049094

RoHS

Each
1+₩8,430
36+₩6,581
72+₩6,009
108+₩5,436
504+₩5,009
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
225A
14.6A
6400µohm
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4137566

RoHS

Each
1+₩4,323
5+₩4,076
10+₩3,828
25+₩3,218
50+₩2,859
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
32mm
15mm
24.5mm
5.2A
WCAP-FTDB Series
-40°C
105°C
-
4847939

RoHS

Each
1+₩17,145
5+₩14,766
10+₩12,386
20+₩11,866
40+₩11,346
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847943

RoHS

Each
1+₩20,571
3+₩17,014
5+₩14,850
10+₩13,753
20+₩12,853
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847947

RoHS

Each
1+₩18,846
3+₩17,292
5+₩15,737
10+₩14,182
20+₩13,371
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847900

RoHS

Each
1+₩6,304
5+₩5,430
10+₩4,555
25+₩4,248
50+₩3,940
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847940

RoHS

Each
1+₩19,003
5+₩15,717
10+₩13,718
20+₩12,704
40+₩11,873
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847944

RoHS

Each
1+₩19,303
3+₩17,712
5+₩16,121
10+₩14,529
20+₩13,694
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847833

RoHS

Each
1+₩4,019
5+₩3,429
10+₩2,838
25+₩2,641
50+₩2,443
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847946

RoHS

Each
1+₩18,358
3+₩16,846
5+₩15,333
10+₩13,820
20+₩13,025
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847942

RoHS

Each
1+₩17,554
5+₩15,112
10+₩12,670
20+₩12,145
40+₩11,620
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847941

RoHS

Each
1+₩17,035
5+₩14,671
10+₩12,307
20+₩11,792
40+₩11,277
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847834

RoHS

Each
1+₩3,861
5+₩3,302
10+₩2,743
25+₩2,546
50+₩2,349
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847902

RoHS

Each
1+₩6,194
5+₩5,327
10+₩4,460
25+₩4,169
50+₩3,878
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
1791622

RoHS

Each
1+₩6,619
5+₩5,548
10+₩4,476
25+₩4,169
50+₩3,861
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3584357

RoHS

Each
1+₩5,879
10+₩4,240
50+₩3,673
144+₩3,247
576+₩2,884
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
7400µohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account