0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808962

RoHS

Each
1+₩13,979
10+₩10,492
50+₩9,082
100+₩8,661
500+₩8,393
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 5%
High Frequency
Through Hole
630V
2kV
PC Pin
-
700V/µs
231A
-
5900µohm
28.5mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
3678013

RoHS

Each
1+₩5,005
10+₩3,525
96+₩2,578
192+₩2,482
576+₩2,385
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
Radial Leaded
27.5mm
70V/µs
231A
7.9A
0.0142ohm
-
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463360

RoHS

Each
1+₩6,164
5+₩4,978
10+₩4,250
25+₩3,944
50+₩3,638
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
-
700V/µs
231A
8.3A
7000µohm
-
34mm
20.5mm
-
-
MP SI Series
-55°C
105°C
-
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account