0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678103

RoHS

Each
1+₩74,282
5+₩66,955
30+₩59,627
60+₩55,345
120+₩54,239
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
-
-
105mm
-
0
-40°C
85°C
-
4049110

RoHS

Each
1+₩5,744
10+₩4,089
64+₩3,340
128+₩3,139
512+₩2,851
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177896

RoHS

Each
1+₩10,567
10+₩7,788
25+₩7,306
50+₩6,824
100+₩6,076
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177898

RoHS

Each
1+₩9,300
10+₩6,752
25+₩6,349
50+₩5,946
100+₩5,255
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4559371

RoHS

Each
1+₩12,121
36+₩7,817
72+₩7,573
108+₩7,328
504+₩6,939
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
235A
-
5300µohm
-
42mm
30mm
45mm
18.1A
C4AQ Series
-55°C
105°C
AEC-Q200
3372993

RoHS

Each
1+₩9,804
10+₩7,198
25+₩6,709
50+₩6,219
100+₩5,226
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
2809043

RoHS

Each
1+₩4,845
10+₩4,361
50+₩4,102
108+₩3,811
540+₩3,735
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
-
41.5mm
16mm
28.5mm
-
R76 Series
-55°C
105°C
-
3373076

RoHS

Each
1+₩9,804
10+₩7,241
25+₩6,730
50+₩6,219
100+₩5,514
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2709786

RoHS

Each
1+₩19,709
10+₩17,738
50+₩16,687
100+₩15,504
500+₩14,453
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
235A
13A
5300µohm
-
42mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account