0
0 개 품목₩0

Power Film Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4137568

RoHS

Each
1+₩4,226
5+₩3,985
10+₩3,743
25+₩2,748
50+₩2,739
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
1791630

RoHS

Each
1+₩3,950
5+₩3,750
10+₩3,549
20+₩3,379
40+₩3,209
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3254646

RoHS

Each
1+₩6,297
10+₩4,456
50+₩3,881
288+₩3,384
576+₩3,248
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
4847871

RoHS

Each
1+₩8,810
5+₩7,657
10+₩6,504
20+₩6,026
40+₩5,547
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847843

RoHS

Each
1+₩4,820
5+₩4,199
10+₩3,577
20+₩3,287
40+₩2,997
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847840

RoHS

Each
1+₩4,861
5+₩4,233
10+₩3,604
20+₩3,315
40+₩3,025
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847874

RoHS

Each
1+₩9,003
5+₩7,823
10+₩6,642
20+₩6,155
40+₩5,667
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847872

RoHS

Each
1+₩9,059
5+₩7,872
10+₩6,684
20+₩6,192
40+₩5,699
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847873

RoHS

Each
1+₩8,755
5+₩7,602
10+₩6,449
20+₩5,975
40+₩5,501
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
2133988

RoHS

Each
1+₩13,201
10+₩8,879
25+₩8,617
50+₩8,354
100+₩8,120
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
5000µohm
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
4049122

RoHS

Each
1+₩19,442
23+₩14,099
69+₩13,077
115+₩12,704
506+₩12,601
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account