0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847882

RoHS

Each
1+₩10,495
5+₩9,117
10+₩7,738
20+₩7,171
40+₩6,604
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847883

RoHS

Each
1+₩10,117
5+₩8,794
10+₩7,470
20+₩6,919
40+₩6,367
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847881

RoHS

Each
1+₩10,196
5+₩8,857
10+₩7,517
20+₩6,966
40+₩6,415
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847884

RoHS

Each
1+₩10,416
5+₩9,053
10+₩7,690
20+₩7,123
40+₩6,556
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
2846453

RoHS

Each
1+₩17,428
10+₩12,591
64+₩11,015
128+₩9,786
512+₩9,591
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
245A
12.6A
4400µohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
4916926

RoHS

Each
1+₩4,086
10+₩3,219
50+₩2,854
234+₩2,630
702+₩2,490
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account