0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049091

RoHS

Each
1+₩7,731
10+₩5,414
64+₩4,665
128+₩4,089
512+₩3,815
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4847827

RoHS

Each
1+₩5,845
5+₩5,032
10+₩4,218
20+₩4,031
40+₩3,844
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847828

RoHS

Each
1+₩5,802
5+₩4,989
10+₩4,175
20+₩3,988
40+₩3,801
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
2664830

RoHS

Each
1+₩31,567
36+₩21,592
72+₩20,225
108+₩18,857
252+₩18,519
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
9V/µs
255A
14A
3600µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
2133983

RoHS

Each
1+₩16,325
3+₩15,253
5+₩14,181
10+₩13,109
20+₩12,037
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
7000µohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
2846457

RoHS

Each
1+₩15,043
36+₩9,501
72+₩9,311
108+₩9,121
504+₩8,931
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
255A
19.9A
3600µohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account