0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584353

RoHS

Each
1+₩7,814
10+₩5,837
50+₩4,944
108+₩4,641
540+₩4,163
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3528747

RoHS

Each
1+₩6,012
10+₩4,294
64+₩3,525
128+₩3,303
512+₩3,006
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2860256

RoHS

Each
1+₩9,170
10+₩6,392
64+₩5,355
128+₩4,780
512+₩4,651
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account