0
0 개 품목₩0

Power Film Capacitors :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916946

RoHS

Each
1+₩7,501
10+₩5,269
72+₩3,989
144+₩3,924
504+₩3,859
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9.1A
0.0123ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463336

RoHS

Each
1+₩7,214
5+₩5,886
10+₩5,043
20+₩4,648
40+₩4,325
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
264A
10.8A
6000µohm
46mm
20.5mm
-
MP SI Series
-40°C
85°C
-
2809046

RoHS

Each
1+₩8,666
10+₩6,076
50+₩5,226
216+₩4,593
648+₩4,291
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
3463380

RoHS

Each
1+₩25,290
3+₩20,271
5+₩17,554
10+₩15,685
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
7000µohm
46mm
27.5mm
-
MP SI Series
-55°C
105°C
-
3463335

RoHS

Each
1+₩5,904
5+₩4,827
10+₩4,128
25+₩3,500
50+₩3,266
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
23mm
-
MP SI Series
-40°C
85°C
-
3678077

RoHS

Each
1+₩7,068
10+₩5,068
72+₩3,931
144+₩3,853
504+₩3,774
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
3463338

RoHS

Each
1+₩9,765
5+₩6,931
10+₩5,266
20+₩4,328
40+₩3,657
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
20mm
-
MP SI Series
-40°C
85°C
-
3678024

RoHS

Each
1+₩7,673
10+₩5,384
80+₩4,060
160+₩3,924
560+₩3,787
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4926995

RoHS

Each
1+₩6,679
10+₩4,809
64+₩4,103
128+₩3,730
512+₩3,412
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
176V/µs
264A
8.9A
0.0072ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3584345

RoHS

Each
10+₩1,469
50+₩1,279
200+₩1,089
600+₩912
1000+₩852
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
9600µohm
26.5mm
13mm
22mm
R75 Series
-55°C
105°C
AEC-Q200
4049097

RoHS

Each
1+₩17,274
27+₩12,150
54+₩11,704
108+₩11,214
513+₩10,350
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4049115

RoHS

Each
1+₩18,671
23+₩14,107
69+₩12,466
115+₩12,217
506+₩11,968
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
52.5mm
12V/µs
264A
19.9A
6000µohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account