0
0 개 품목₩0

Power Film Capacitors :

24개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254681

RoHS

Each
1+₩5,815
10+₩4,193
50+₩3,640
288+₩3,215
576+₩2,853
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
270A
9A
9000µohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
3519984

RoHS

Each
1+₩4,585
10+₩3,203
50+₩2,664
176+₩2,584
528+₩2,504
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75H Series
-55°C
125°C
AEC-Q200
3520007

RoHS

Each
10+₩805
50+₩707
350+₩609
700+₩598
1050+₩586
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
4847877

RoHS

Each
1+₩4,383
5+₩3,626
10+₩3,164
25+₩2,931
50+₩2,739
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847837

RoHS

Each
1+₩4,398
5+₩3,768
10+₩3,137
25+₩2,916
50+₩2,695
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847894

RoHS

Each
1+₩9,944
5+₩8,455
10+₩6,965
25+₩6,485
50+₩6,004
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847963

RoHS

Each
1+₩19,146
3+₩17,581
5+₩16,016
10+₩14,450
20+₩13,607
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847836

RoHS

Each
1+₩4,570
5+₩3,917
10+₩3,263
25+₩3,034
50+₩2,805
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847971

RoHS

Each
1+₩20,753
3+₩19,057
5+₩17,360
10+₩15,663
20+₩14,750
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847804

RoHS

Each
1+₩4,044
5+₩3,345
10+₩2,919
20+₩2,704
40+₩2,527
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847962

RoHS

Each
1+₩18,720
3+₩17,176
5+₩15,632
10+₩14,087
20+₩13,276
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847892

RoHS

Each
1+₩10,006
5+₩8,518
10+₩7,029
25+₩6,540
50+₩6,051
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847895

RoHS

Each
1+₩9,691
5+₩8,423
10+₩7,155
25+₩6,714
50+₩6,273
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847966

RoHS

Each
1+₩22,540
3+₩18,643
5+₩16,272
10+₩15,069
20+₩14,083
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847968

RoHS

Each
1+₩22,348
3+₩18,484
5+₩16,133
10+₩14,941
20+₩13,963
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847893

RoHS

Each
1+₩9,770
5+₩8,486
10+₩7,201
25+₩6,761
50+₩6,320
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847965

RoHS

Each
1+₩19,020
3+₩17,471
5+₩15,921
10+₩14,371
20+₩13,528
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847967

RoHS

Each
1+₩20,926
3+₩19,219
5+₩17,512
10+₩15,805
20+₩14,883
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847806

RoHS

Each
1+₩4,334
5+₩3,712
10+₩3,089
20+₩2,832
40+₩2,575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847875

RoHS

Each
1+₩4,651
5+₩3,847
10+₩3,357
25+₩3,109
50+₩2,906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847964

RoHS

Each
1+₩18,594
3+₩17,061
5+₩15,527
10+₩13,993
20+₩13,190
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
2495971

RoHS

Each
1+₩5,736
10+₩4,050
50+₩3,373
176+₩3,026
528+₩2,790
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
3519931

RoHS

Each
1+₩6,399
10+₩4,618
50+₩4,003
288+₩3,530
576+₩3,137
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
4049130

RoHS

Each
1+₩33,956
18+₩25,984
54+₩25,465
108+₩24,945
252+₩24,425
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
270A
21.6A
6000µohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account